345-010-559-508

Heilind Number:EDA345-010-559-508
Manufacturer:EDAC
Manufacturer Number:345-010-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-559-508

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With two rows and ten positions, it offers ample connectivity options for your projects. The copper alloy contact material ensures reliable signal transmission, while the right-angle mount orientation allows for flexible PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding applications. Trust in its quality and precision for all your connectivity needs.