345-010-559-588

Heilind Number:EDA345-010-559-588
Manufacturer:EDAC
Manufacturer Number:345-010-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-559-588

Detailed Description

Enhance your PCB connectivity with our dual-row, right angle board-to-board connector. Designed for seamless integration, this high-performance connector features ten positions for optimal signal transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in extreme operating temperatures ranging from -40 to 105 °C. Each row offers a pitch of .1 inch and row spacing of .2 inch, facilitating efficient PCB assembly. Crafted with copper alloy contacts, this connector guarantees reliable and low-resistance connections. Elevate your electronic projects with this essential component, perfect for a wide range of applications.