345-010-559-602

Heilind Number:EDA345-010-559-602
Manufacturer:EDAC
Manufacturer Number:345-010-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-559-602

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for efficiency and reliability, this connector features a single row configuration with 10 positions, perfect for seamless signal transmission. Its right-angle mount orientation offers versatility in setup, while the durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity. With copper alloy contacts and a pitch of .1 inches, it guarantees optimal conductivity and performance. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.