345-010-559-604

Heilind Number:EDA345-010-559-604
Manufacturer:EDAC
Manufacturer Number:345-010-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-559-604

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Crafted with precision, it features 10 copper alloy contacts in a single row, ensuring reliable signal transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inch and row spacing of .2 inches, it offers seamless integration onto your PCBs. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Elevate your PCB design with this essential connector.