345-010-559-608

Heilind Number:EDA345-010-559-608
Manufacturer:EDAC
Manufacturer Number:345-010-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-559-608

Detailed Description

Upgrade your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation, offering flexibility in your layout. With ten positions and a single row configuration, it ensures efficient and reliable signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability, while the copper alloy contact material guarantees optimal conductivity. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in this connector for your green energy needs.