345-010-559-658

Heilind Number:EDA345-010-559-658
Manufacturer:EDAC
Manufacturer Number:345-010-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-559-658

Detailed Description

Enhance your PCB connections with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, its right-angle mount orientation offers optimal space utilization. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the copper alloy contact material guarantees efficient conductivity. With ten positions available in a single row, this connector offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your PCB setup with this green connector, where performance meets durability.