345-010-559-802

Heilind Number:EDA345-010-559-802
Manufacturer:EDAC
Manufacturer Number:345-010-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-559-802

Detailed Description

Enhance connectivity in your circuit board with this high-performance Board To Board PCB Connector. Designed with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable data transmission. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for up to 10 positions. The right-angle mount orientation allows for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your board's connectivity with this essential component.