345-010-559-804

Heilind Number:EDA345-010-559-804
Manufacturer:EDAC
Manufacturer Number:345-010-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-559-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With two rows of ten positions each, it offers ample connectivity options for your applications. The right-angle mount orientation facilitates easy installation, while the copper alloy contact material guarantees efficient signal transmission. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial settings. Upgrade your circuit boards with this essential component for optimal performance and connectivity.