345-010-559-808

Heilind Number:EDA345-010-559-808
Manufacturer:EDAC
Manufacturer Number:345-010-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-559-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transfer. With a double-row configuration and copper alloy contact material, it offers seamless communication between PCBs. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment, while the right-angle mount orientation saves space. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronic industry. Upgrade your connectivity solutions with this essential component.