345-010-559-812

Heilind Number:EDA345-010-559-812
Manufacturer:EDAC
Manufacturer Number:345-010-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-559-812

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic systems. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safety and reliability. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers efficient power transfer at a low amperage of 3 A. The right-angle mount orientation and 10 positions make it versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional.Upgrade your connection game with the latest innovation in PCB technology.