345-010-559-878

Heilind Number:EDA345-010-559-878
Manufacturer:EDAC
Manufacturer Number:345-010-559-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-559-878

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The copper alloy contacts ensure reliable power transmission, with a 3A amperage capacity. With two rows of ten positions each, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Its right-angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is the perfect choice for demanding applications. Trust in our high-quality product to streamline your PCB connections with precision and efficiency.