345-010-560-201

Heilind Number:EDA345-010-560-201
Manufacturer:EDAC
Manufacturer Number:345-010-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-560-201

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any environment. With two rows of ten positions each, it offers ample connectivity for your circuitry. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Upgrade your setup with this essential component.