345-010-560-202

Heilind Number:EDA345-010-560-202
Manufacturer:EDAC
Manufacturer Number:345-010-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-560-202

Detailed Description

Achieve seamless connectivity with our 10-position board-to-board PCB connector in vibrant green. With a durable housing crafted from UL 94V-0 thermoplastic polyester, and robust copper alloy contacts, this connector guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. Featuring two rows with a pitch of .1 in and row spacing of .2 in, it offers efficient signal transfer in compact spaces. Designed for straight mounting orientation, it ensures easy installation on your PCB. Ideal for various electronic applications, this connector is a vital component for maintaining smooth and uninterrupted connections.