345-010-560-207

Heilind Number:EDA345-010-560-207
Manufacturer:EDAC
Manufacturer Number:345-010-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-560-207

Detailed Description

Enhance connectivity within your electronic devices with this reliable Board-To-Board PCB Connector. Featuring a vibrant green hue, it not only stands out visually but also offers exceptional functionality. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, this connector ensures secure and stable connections. Its dual-row design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient data transmission. Boasting 10 positions, it facilitates multi-point connections, while its straight mount orientation guarantees easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its quality for seamless integration into your PCB setup.