345-010-560-212

Heilind Number:EDA345-010-560-212
Manufacturer:EDAC
Manufacturer Number:345-010-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-560-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows of ten positions each, ensuring reliable and efficient signal transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, guaranteeing long-lasting performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.