345-010-560-258

Heilind Number:EDA345-010-560-258
Manufacturer:EDAC
Manufacturer Number:345-010-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-560-258

Detailed Description

Enhance your connectivity solutions with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. With two rows of copper alloy contacts offering a total of 10 positions, it ensures efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Whether you're working in electronics, telecommunications, or any other industry, this connector's straight mount orientation and vibrant green color make it both functional and visually appealing. Upgrade your connectivity setup with this essential component.