345-010-560-502

Heilind Number:EDA345-010-560-502
Manufacturer:EDAC
Manufacturer Number:345-010-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-560-502

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power delivery at a rated amperage of 3A. With two rows of 10 positions each, and a pitch of .1 inch, it offers seamless integration and secure connectivity for your electronic components. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial and commercial applications. Its straight mount orientation and compact design make it easy to install, saving you time and effort. Upgrade your connectivity solutions with this essential component.