345-010-560-503

Heilind Number:EDA345-010-560-503
Manufacturer:EDAC
Manufacturer Number:345-010-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-560-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector boasts 10 positions across 2 rows, ensuring optimal signal transmission. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. The contact material, Copper Alloy, offers superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Upgrade your system with this reliable and efficient component.