345-010-560-504

Heilind Number:EDA345-010-560-504
Manufacturer:EDAC
Manufacturer Number:345-010-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-560-504

Detailed Description

Enhance your PCB connectivity with this 10-position straight mount card edge connector. Designed for seamless board-to-board integration, it features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliable performance even in demanding environments. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a robust solution for your electronic assembly needs. Elevate your design with this essential component.