345-010-560-512

Heilind Number:EDA345-010-560-512
Manufacturer:EDAC
Manufacturer Number:345-010-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-560-512

Detailed Description

Enhance your connectivity with our innovative Board To Board PCB Connector. Designed for efficiency and reliability, this essential component boasts a vibrant Green color and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and ten positions, it offers ample space for seamless connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your electronic projects with this essential connector, a must-have in any engineer's toolkit.