345-010-560-558

Heilind Number:EDA345-010-560-558
Manufacturer:EDAC
Manufacturer Number:345-010-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-560-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-560-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of ten positions each, this connector offers ample space for seamless data transmission. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration onto PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial applications. Upgrade your connections with this essential component.