345-010-560-578

Heilind Number:EDA345-010-560-578
Manufacturer:EDAC
Manufacturer Number:345-010-560-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-560-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-560-578

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 thermoplastic polyester in a vibrant green hue. The copper alloy contacts ensure reliable signal transmission, while the dual-row layout with a 0.1-inch pitch and 0.2-inch row spacing offers ample room for intricate PCB designs. With ten positions available, it allows for versatile connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Its straight mount orientation provides easy installation, making it a must-have component for your PCB assembly projects. Elevate your connectivity solutions with this essential connector.