345-010-560-588

Heilind Number:EDA345-010-560-588
Manufacturer:EDAC
Manufacturer Number:345-010-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-560-588

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design and boasting a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation. Its copper alloy contact material guarantees efficient conductivity, while the 10-position setup with two rows and a pitch of .1 inches offers ample connectivity options. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and suitable for a wide range of applications. Upgrade your PCB setups with this essential component for seamless and efficient electronic communication.