345-010-560-802

Heilind Number:EDA345-010-560-802
Manufacturer:EDAC
Manufacturer Number:345-010-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-560-802

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, its durable UL 94V-0 thermoplastic polyester housing ensures reliable operation in any environment. Featuring two rows of ten copper alloy contacts, it offers superior conductivity and a secure fit. With a compact .1-inch pitch and .2-inch row spacing, it optimizes space on your board layout. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance. Perfect for demanding applications, this green connector is a must-have for any electronics project. Upgrade your connectivity with this essential component.