345-010-560-804

Heilind Number:EDA345-010-560-804
Manufacturer:EDAC
Manufacturer Number:345-010-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-560-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. The connector boasts two rows of copper alloy contacts, spaced at a pitch of .1 inches with a row spacing of .2 inches, accommodating up to 10 positions for seamless data transmission. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Trust in this essential component to streamline your circuit board connections with efficiency and ease.