345-010-560-807

Heilind Number:EDA345-010-560-807
Manufacturer:EDAC
Manufacturer Number:345-010-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-560-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless data transfer between PCBs. The straight mount orientation and 10-position design make it easy to integrate into your circuitry. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs. Whether for industrial machinery or consumer electronics, trust in its quality for optimal performance. Elevate your PCB assembly with this essential connector. Color: Green Amperage: 3A Number of Rows: 2 Row Spacing: .2 inch Operating Temperature Range: -40 - 105 °C Category: Products, Connectors, PCB Connectors, Board To Board PCB Connectors, Card Edge Connectors