345-010-560-808

Heilind Number:EDA345-010-560-808
Manufacturer:EDAC
Manufacturer Number:345-010-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-560-808

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a robust construction with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. The Copper Alloy contacts provide reliable conductivity, while the straight mount orientation facilitates easy installation. With two rows, ten positions, and a pitch of .1 inch, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronics with this essential component for seamless and efficient connectivity.