345-010-560-812

Heilind Number:EDA345-010-560-812
Manufacturer:EDAC
Manufacturer Number:345-010-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-560-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With two rows of ten copper alloy contacts, this connector offers exceptional amperage and signal transmission capabilities. Its precise .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Engineered for versatility, it supports straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial and commercial applications. Upgrade your connectivity solutions with this essential component.