345-010-560-858

Heilind Number:EDA345-010-560-858
Manufacturer:EDAC
Manufacturer Number:345-010-560-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-560-858

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With a pitch of .1 inches and two rows of ten positions each, it offers ample connectivity options for your circuitry. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Upgrade your electronics assembly with this essential component.