345-011-500-403

Heilind Number:EDA345-011-500-403
Manufacturer:EDAC
Manufacturer Number:345-011-500-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-500-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-500-403

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 11 positions with a single row layout, ideal for streamlined circuit designs. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various industrial environments. Whether you're working on a new project or upgrading existing systems, this straight-mount connector is a must-have for your electronic assemblies. Elevate your connectivity game with this essential component.