345-011-500-688

Heilind Number:EDA345-011-500-688
Manufacturer:EDAC
Manufacturer Number:345-011-500-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-500-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-500-688

Detailed Description

Enhance your PCB connectivity with our innovative Board-To-Board Card Edge Connector. Featuring 11 positions in a single row and a 0.1-inch pitch, this connector ensures seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a low 3A amperage and an operating temperature range of -40 to 105°C, it offers both efficiency and durability. The straight mount orientation and 0.2-inch row spacing make it easy to integrate into your PCB layout. Elevate your electronic projects with this essential component.