345-011-520-102

Heilind Number:EDA345-011-520-102
Manufacturer:EDAC
Manufacturer Number:345-011-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-520-102

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector. This essential component boasts a robust design, featuring a UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a single row layout and 11 positions, it offers seamless integration for various applications. Crafted with Copper Alloy contacts, it ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing provide precision in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your setup with this essential piece from our extensive range of connectors.