345-011-520-103

Heilind Number:EDA345-011-520-103
Manufacturer:EDAC
Manufacturer Number:345-011-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-520-103

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 11 positions, making it ideal for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise and efficient connections. With a straight mount orientation, it's easy to install and perfect for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for demanding environments. Elevate your electronic assemblies with this green-colored connector, a must-have for any design project.