345-011-520-104

Heilind Number:EDA345-011-520-104
Manufacturer:EDAC
Manufacturer Number:345-011-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-520-104

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector in a captivating Green hue. Engineered for seamless performance, this essential component features a single row design with 11 positions for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating environments, with a wide temperature range from -40 to 105 °C. The copper alloy contact material ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Perfect for straight mount orientation, this connector is a must-have for your electronic projects. Elevate your connection game with this essential component.