345-011-520-402

Heilind Number:EDA345-011-520-402
Manufacturer:EDAC
Manufacturer Number:345-011-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-520-402

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek and durable design, it offers reliable power transmission with an amperage of 3A. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in challenging environments. With 11 positions and a .1-inch pitch, it facilitates seamless PCB connections. Crafted with copper alloy contacts for optimal conductivity, it guarantees stable data transfer. Its straight mount orientation and 1-row configuration make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB assembly with this essential component.