345-011-520-403

Heilind Number:EDA345-011-520-403
Manufacturer:EDAC
Manufacturer Number:345-011-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-520-403

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this essential component boasts a single row layout with 11 positions, ensuring optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting reliability, even in extreme operating conditions ranging from -40 to 105°C. The copper alloy contacts provide excellent conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer precise alignment. With a straight mount orientation and a vibrant green color, this connector combines functionality with a sleek aesthetic, making it a must-have for your electronic projects. Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this essential component boasts a single row layout with 11 positions, ensuring optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting reliability, even in extreme operating conditions ranging from -40 to 105°C. The copper alloy contacts provide excellent conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer precise alignment. With a straight mount orientation and a vibrant green color, this connector combines functionality with a sleek aesthetic, making it a must-have for your electronic projects.