345-011-520-404

Heilind Number:EDA345-011-520-404
Manufacturer:EDAC
Manufacturer Number:345-011-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-520-404

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 11 positions in a single row, ensuring efficient and reliable data transfer. The copper alloy contact material guarantees excellent conductivity, while the UL 94V-0 Thermoplastic Polyester housing material offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for precise PCB applications. Its straight mount orientation allows for easy installation, and it operates seamlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.