345-011-520-407

Heilind Number:EDA345-011-520-407
Manufacturer:EDAC
Manufacturer Number:345-011-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-520-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 11 positions in a single row with a pitch of .1 inches, ensuring precise and efficient connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts provide optimal conductivity, while the straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic assemblies with this reliable and versatile component.