345-011-520-412

Heilind Number:EDA345-011-520-412
Manufacturer:EDAC
Manufacturer Number:345-011-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-520-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for reliability and efficiency, this connector features a single row layout with 11 positions, perfect for seamless data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of environments. Trust in this connector for seamless PCB integration.