345-011-520-458

Heilind Number:EDA345-011-520-458
Manufacturer:EDAC
Manufacturer Number:345-011-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-520-458

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 11 positions with a pitch of .1 inch, this connector ensures precise and reliable connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and a straight mount orientation, it offers efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setups with this essential component for optimal performance.