345-011-520-488

Heilind Number:EDA345-011-520-488
Manufacturer:EDAC
Manufacturer Number:345-011-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-520-488

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision and durability in mind, this connector features 11 positions in a single row, ensuring reliable signal transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, not only offers visual appeal but also guarantees safety and compliance with industry standards. With a contact material of Copper Alloy and a pitch of .1 inches, you can count on efficient power delivery with minimal signal interference. Whether you're a professional in the field or a DIY enthusiast, this connector, with its straight mount orientation and wide operating temperature range of -40 to 105°C, is the perfect choice for your projects. Trust in its quality and performance to take your electronic designs to the next level.