345-011-520-603

Heilind Number:EDA345-011-520-603
Manufacturer:EDAC
Manufacturer Number:345-011-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-520-603

Detailed Description

Enhance your PCB connectivity with our 11-position Card Edge Connector, specifically designed for seamless board-to-board integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments, with an operating temperature range of -40 to 105°C. The straight mount orientation and 0.1-inch pitch make it easy to install, while the copper alloy contacts guarantee efficient power transmission. Its compact design features a single row configuration with a row spacing of 0.2 inches, perfect for space-constrained applications. Trust in this connector for secure and stable connections, essential for your electronic assemblies.