345-011-520-658

Heilind Number:EDA345-011-520-658
Manufacturer:EDAC
Manufacturer Number:345-011-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-520-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 11 positions in a single row, each offering a reliable copper alloy contact for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability while meeting stringent safety standards. With a pitch of .1 inch and row spacing of .2 inch, it provides precise and efficient inter-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics.Upgrade your PCB setup today with this essential connector.