345-011-521-102

Heilind Number:EDA345-011-521-102
Manufacturer:EDAC
Manufacturer Number:345-011-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-521-102

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, this connector ensures reliable and efficient performance. With a compact design and a pitch of .1 in, it offers seamless integration onto your PCB. The straight mount orientation and 11 positions make it versatile for various applications. Its wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Upgrade your connectivity solutions with this essential component.