345-011-521-103

Heilind Number:EDA345-011-521-103
Manufacturer:EDAC
Manufacturer Number:345-011-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-521-103

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector. Designed for optimal performance, this connector features eleven positions in a single row, ensuring seamless connectivity for your electronic components. The housing, crafted from UL 94V-0 thermoplastic polyester, offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it provides reliable conductivity. Its straight mount orientation allows for easy integration into your PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this green connector, perfect for a wide range of applications in electronics and beyond.