345-011-521-104

Heilind Number:EDA345-011-521-104
Manufacturer:EDAC
Manufacturer Number:345-011-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek design in a vibrant green hue, it boasts a single row configuration with 11 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer precision in mounting, while the straight orientation guarantees effortless installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Elevate your connectivity solutions with this top-of-the-line connector.