345-011-521-112

Heilind Number:EDA345-011-521-112
Manufacturer:EDAC
Manufacturer Number:345-011-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-521-112

Detailed Description

Enhance your electronic connections with this high-quality Green Card Edge Connector. Engineered for superior performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. The Copper Alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With 11 positions in a single row, this connector accommodates multiple connections with ease. Designed for straight mount orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various applications in the electronics industry. Trust in this connector for seamless board-to-board connections that meet the highest standards of performance and durability.