345-011-521-158

Heilind Number:EDA345-011-521-158
Manufacturer:EDAC
Manufacturer Number:345-011-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-521-158

Detailed Description

Enhance your electronic connections with this high-quality green PCB connector. Designed for seamless integration, it features a single row with 11 positions, ensuring efficient data transmission. The durable UL 94V-0 thermoplastic polyester housing guarantees long-lasting performance, even in harsh environments. Crafted with copper alloy contacts, it provides reliable conductivity for your devices. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Upgrade your connectivity solutions with this essential component.