345-011-521-178

Heilind Number:EDA345-011-521-178
Manufacturer:EDAC
Manufacturer Number:345-011-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-521-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-521-178

Detailed Description

Enhance your circuit board connectivity with this high-quality Board To Board PCB Connector. Featuring a vibrant green color and a sleek design, this connector is not only visually appealing but also highly functional. With an amperage of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contact material and a pitch of .1 inch provide efficient signal transfer. With 11 positions and a straight mount orientation, it offers versatile connectivity options. Operating seamlessly in a temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic assemblies with this essential component.