345-011-521-188

Heilind Number:EDA345-011-521-188
Manufacturer:EDAC
Manufacturer Number:345-011-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-521-188

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector boasts 11 positions in a single row for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this straight mount orientation connector to streamline your PCB assembly process with ease and efficiency. Elevate your connectivity experience with this essential component.